Bosch PRO GKE Battery Chainsaw
- RS Stock No.:
- 829-161
- Mfr. Part No.:
- 0.600.8D3.000
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR2,197.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,197.55 |
*price indicative
- RS Stock No.:
- 829-161
- Mfr. Part No.:
- 0.600.8D3.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Weight | 3.6kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5.5Ah | |
| Maximum Speed | 12.4m/s | |
| Plug Type | Cordless | |
| Series | PRO GKE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Weight 3.6kg | ||
Battery Voltage 18V | ||
Battery Capacity 5.5Ah | ||
Maximum Speed 12.4m/s | ||
Plug Type Cordless | ||
Series PRO GKE | ||
- COO (Country of Origin):
- HU
The Bosch chainsaw is designed for a wide range of applications, featuring a robust design suited for professional and industrial use.
Brushless motor ensures strong performance with low noise and no exhaust emissions
Includes a 40 cm bar for effortless cutting through beams, timber, and thick branches
