InnoDisk CFexpress Type B, 128GB
- RS Stock No.:
- 252-3045
- Mfr. Part No.:
- DECFX-A28DD1KCADF
- Manufacturer:
- InnoDisk
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 252-3045
- Mfr. Part No.:
- DECFX-A28DD1KCADF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
- COO (Country of Origin):
- TW
The InnoDisk CFexpress 3TE6 adopts CFexpress Version 2.0 type B Form-Factor. With PCIe interface and TLC NAND Flash, CFexpress 3TE6 supports PCIe Gen III x2 and is compliant with NVM 1.3, providing excellent top and sustained performance. Moreover, it adopts TLC NAND Flash providing high endurance and reliability. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-end Data Path Protection that secures the data transmission between host system and NAND Flash. Innodisk CFexpress 3TE6 is a small and removable memory card providing low latency and extreme speed but with low power consumption. It is ideal for gaming, edge computing and professional digital recording.
PCIe Gen. III x2, NVMe 1.3
Excellent data transfer speed
CFexpress Type B form-factor
Zero mechanical interference
LDPC ECC engine supported
End-to-end data path protection
Support Write Protect Function
Excellent data transfer speed
CFexpress Type B form-factor
Zero mechanical interference
LDPC ECC engine supported
End-to-end data path protection
Support Write Protect Function
Related links
- Transcend TS256GCFE820 CFexpress Type B 256 GB 3D Compact Flash Card
- Transcend TS512GCFE820 CFexpress Type B 512 GB 3D Compact Flash Card
- InnoDisk 3TE6 3D TLC
- Exascend 480 GB CFexpress Type A CFexpress Card
- Exascend 120 GB CFexpress Type A CFexpress Card
- Exascend 240 GB CFexpress Type A CFexpress Card
- Exascend 360 GB CFexpress Type A CFexpress Card
- Exascend 180 GB CFexpress Type A CFexpress Card
