Transcend, 40 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-018
- Mfr. Part No.:
- TS40GCFX730
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-018
- Mfr. Part No.:
- TS40GCFX730
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 40GB | |
| NAND Type | 3D | |
| Series | CFX730 | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 40GB | ||
NAND Type 3D | ||
Series CFX730 | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX730 Series Cfast Card, 40GB Capacity, 520Mbps Write Speed - TS40GCFX730
This CFast card is a removable storage device designed for high-throughput data capture and transfer in professional workflows. It connects via a SATA Interface and uses multilayer flash to deliver sustained performance for intensive recording and Rapid media offload.
Features and Benefits:
• 40GB capacity supports extended capture sessions
• 550Mbps read speed enables fast data retrieval
• 520Mbps write speed permits uninterrupted recording
• 3D NAND provides increased storage density
• SATA Interface ensures consistent host connectivity
• 550Mbps read speed enables fast data retrieval
• 520Mbps write speed permits uninterrupted recording
• 3D NAND provides increased storage density
• SATA Interface ensures consistent host connectivity
Applications
• Used with cinema cameras for RAW capture
• Suitable for on-set media transfer stations
• Ideal for time-critical broadcast ingest tasks
• Can be used for high-frame-rate photography storage
• Used for field workflows requiring fast card swaps
• Suitable for on-set media transfer stations
• Ideal for time-critical broadcast ingest tasks
• Can be used for high-frame-rate photography storage
• Used for field workflows requiring fast card swaps
How does the card handle continuous high-bitrate recording?
Sustained write throughput at 520Mbps maintains steady streams during prolonged recording sessions.
What storage density technology is implemented in the device?
The card employs multilayer 3D NAND to increase available capacity within a Compact form.
Which host connection does the card require for operation?
It interfaces through a SATA connection, so compatible readers or Camera slots with SATA support are required.
How quickly can data be transferred off the card for post-production?
Read speeds of 550Mbps allow Rapid offload to workstations or servers to accelerate post-production workflows.
Related links
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 160 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
