Ametek Minijammer 5 in Series Blower Centrifugal Fan, 24V dc, 57.77 m³/h, DC Operation 127 mm x 127mm x 71.6 mm
- RS Stock No.:
- 892-3493
- Mfr. Part No.:
- 119384-52
- Manufacturer:
- Ametek
Subtotal (1 unit)*
MYR4,448.38
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,448.38 |
*price indicative
- RS Stock No.:
- 892-3493
- Mfr. Part No.:
- 119384-52
- Manufacturer:
- Ametek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 24V dc | |
| Product Type | Centrifugal Fan | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 57.77m³/h | |
| Series | Minijammer 5 in | |
| Width | 127mm | |
| Terminal Type | Header | |
| Height | 127mm | |
| Depth | 71.6mm | |
| Standards/Approvals | RoHS | |
| Commutation Type | Brushless | |
| Static Pressure | 12in/H2O | |
| Outlet Diameter | 22.35mm | |
| Mounting Hole Diameter | 4.27 mm | |
| Inlet Diameter | 22.35mm | |
| Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 24V dc | ||
Product Type Centrifugal Fan | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 57.77m³/h | ||
Series Minijammer 5 in | ||
Width 127mm | ||
Terminal Type Header | ||
Height 127mm | ||
Depth 71.6mm | ||
Standards/Approvals RoHS | ||
Commutation Type Brushless | ||
Static Pressure 12in/H2O | ||
Outlet Diameter 22.35mm | ||
Mounting Hole Diameter 4.27 mm | ||
Inlet Diameter 22.35mm | ||
Ametek Standard Flow System BLDC Blower
Professional range of Ametek Brushless standard flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Related links
- Ametek Minijammer 5 in Series Blower Centrifugal Fan 64.24 m³/h, DC Operation 127 mm x 127mm x 71.6 mm
- Ametek Minijammer 5 in Series Blower Centrifugal Fan 75.8 m³/h, DC Operation 127 mm x 127mm x 71.6 mm
- ebm-papst RLF 100 Series Centrifugal Centrifugal Fan 64 m³/h, DC Operation 127 mm x 127mm x 25.4 mm
- ebm-papst RLF 100 Series Centrifugal Centrifugal Fan 64 m³/h, DC Operation 127 mm x 127mm x 25.4 mm
- Sanyo Denki San Ace B127 9BJ Series Blower Centrifugal Fan 27.5 cfm, DC Operation x 127mm x 32 mm
- Ametek Windjammer - Bypass 5.7 in Series Blower Centrifugal Fan 455.33 m³/h, AC Operation 150 mm x 150mm
- Ametek Windjammer - Bypass 5.7 in Series Blower Centrifugal Fan 237.68 m³/h, AC Operation 150 mm x 150mm
- Ametek Windjammer - Bypass 5.7 in Series Blower Centrifugal Fan 305.82 m³/h, AC Operation 150 mm x 150mm
