Ametek Minijammer 5 in Series Blower Centrifugal Fan, 24V dc, 75.8 m³/h, DC Operation 127 mm x 127mm x 71.6 mm

Subtotal (1 unit)*

MYR5,709.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,709.66

*price indicative

RS Stock No.:
892-3471
Mfr. Part No.:
119379-05
Manufacturer:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

24V dc

Product Type

Centrifugal Fan

Blower Type

Blower

AC or DC Operation

DC

Air Flow

75.8m³/h

Series

Minijammer 5 in

Width

127mm

Terminal Type

Header

Depth

71.6mm

Height

127mm

Standards/Approvals

RoHS

Static Pressure

24.58in/H2O

Commutation Type

Brushless

Outlet Diameter

22.35mm

Mounting Hole Diameter

4.27 mm

Inlet Diameter

22.35mm

COO (Country of Origin):
US

Ametek High Flow Low Voltage Blower


Professional range of Ametek Brushless high flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy