Ametek Windjammer - Bypass 5.7 in Series Blower Centrifugal Fan, 24V dc, 221.74 m³/h, DC Operation 149.4 mm x 149.4mm x

Subtotal (1 unit)*

MYR5,574.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,574.83

*price indicative

RS Stock No.:
892-3566
Mfr. Part No.:
150400-50
Manufacturer:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

24V dc

Product Type

Centrifugal Fan

Blower Type

Blower

AC or DC Operation

DC

Air Flow

221.74m³/h

Series

Windjammer - Bypass 5.7 in

Width

149.4mm

Terminal Type

Wire

Sensor Output Type

Tachometer

Height

149.4mm

Depth

153.5mm

Standards/Approvals

RoHS

Static Pressure

26.01in/H2O

Commutation Type

Brushless

Mounting Hole Diameter

4.3 mm

Inlet Diameter

44.5mm

Outlet Diameter

44.5mm

COO (Country of Origin):
US

Ametek Windjammer Bypass BLDC Blower


Ametek Windjammer Bypass BLDC blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Adjustable air performance

Thermal protection

Locked rotor protection

Separation of cooling air and working air in bypass configuration

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy