Ametek Nautilair 8.9 in Series Blower Centrifugal Fan, 240V ac, 679.6 m³/h, AC Operation 221 mm x 245mm x 205.7 mm

Subtotal (1 unit)*

MYR9,010.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,010.48

*price indicative

RS Stock No.:
892-3557
Mfr. Part No.:
150241-50
Manufacturer:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Product Type

Centrifugal Fan

Supply Voltage

240V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

679.6m³/h

Series

Nautilair 8.9 in

Width

245mm

Terminal Type

Wire

Height

221mm

Depth

205.7mm

Standards/Approvals

RoHS

Commutation Type

Brushless

Maximum Current

10A

Static Pressure

16.02in/H2O

Outlet Diameter

139.7mm

Inlet Diameter

100.3mm

Mounting Hole Diameter

8 mm

COO (Country of Origin):
US

Ametek Nautilair Variable Speed BLDC Blower


Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy