ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor

Subtotal (1 unit)*

MYR1,694.59

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,694.59

*price indicative

RS Stock No.:
652-220
Mfr. Part No.:
TVHS20200
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Monitor

Screen Size

7 in

Colour or Monochrome Display

Colour

Monitor Type

LCD

Screen Resolution

1024 x 600 Pixels

Video Input Connection

1 x RJ45

Power

6W

Supply Voltage

12V

Height

140mm

Width

2mm

Standards/Approvals

IEEE 802.3af

Depth

15mm

COO (Country of Origin):
CN
The ABUS Security-Centre 7 Inch Touch monitor is the indoor station for operating the ModuVis door intercom. It displays the live pictures of the video module and allows intercom in high speech quality. The door is opened by touch via the door opener connected to the video module. The monitor has an internal memory for recording scenes.

Recording on internal memory

Saving and displaying pictures of missed people who rang the bell

Relay output for flat door opener

Digital input for floor bell push button and connection for existing door bell

PoE network connection and WLAN/WiFi

Including wall bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy