ABUS Security-Center Polycarbonate Transparent Dome Camera Housing for use with IPCB74521, IPCB78521 Dome Cameras
- RS Stock No.:
- 272-8678
- Mfr. Part No.:
- TVAC32785
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR81.31
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.31 |
*price indicative
- RS Stock No.:
- 272-8678
- Mfr. Part No.:
- TVAC32785
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB74521, IPCB78521 Dome Cameras | |
| Material | Polycarbonate | |
| Depth | 110mm | |
| Height | 64mm | |
| Width | 110mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Transparent Dome | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB74521, IPCB78521 Dome Cameras | ||
Material Polycarbonate | ||
Depth 110mm | ||
Height 64mm | ||
Width 110mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Transparent Dome | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre replaceable transparent dome accessory is made of robust polycarbonate and effectively protects surveillance camera in unprotected outdoor areas from environmental influences such as UV radiation, dust or rain as well as damage or vandalism. This keeps the surveillance images from dome cameras sharp and clear, even under difficult conditions where otherwise image quality may be impaired.
Dimensions 64 x 110 x 110 mm
It can be easily and quickly replaced
Related links
- ABUS Security-Center Polycarbonate Tinted Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Aluminium Flush Mount Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center Polycarbonate Tinted Dome Tinted Dome for use with HDCC72510, HDCC71510
- ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
