ABUS Security-Center Aluminium Universal Bracket Mounting Bracket for use with Laboratory, Photo, Measuring Equipment,
- RS Stock No.:
- 254-5315
- Mfr. Part No.:
- TVAC32120
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR161.96
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.96 |
*price indicative
- RS Stock No.:
- 254-5315
- Mfr. Part No.:
- TVAC32120
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Mounting Bracket | |
| For Use With | Laboratory, Photo, Measuring Equipment, IR illuminators, CCTV | |
| Material | Aluminium | |
| Load Capacity | 3kg | |
| Height | 160mm | |
| Width | 110mm | |
| Standards/Approvals | No | |
| Accessory Type | Universal Bracket | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Mounting Bracket | ||
For Use With Laboratory, Photo, Measuring Equipment, IR illuminators, CCTV | ||
Material Aluminium | ||
Load Capacity 3kg | ||
Height 160mm | ||
Width 110mm | ||
Standards/Approvals No | ||
Accessory Type Universal Bracket | ||
- COO (Country of Origin):
- TW
ABUS Aluminium Mounting Bracket for use with IR illuminators, lab and measuring equipment, CCTV, photo, 160 mm
The ABUS Security-Center universal bracket 160 mm is elegant aluminium holder, universally usable for mounting technical devices with 3 Kg load-bearing capacity. 360° ball head with quick-release fastener for easy attachment and optimal alignment of devices.
Color silver
Cabling internal
Height 160 mm
Length 110 mm
Width 110 mm
Load 3 kg
Housing material aluminium
Related links
- ABUS Security-Center Aluminium Universal Bracket Mounting Bracket for use with photo cameras
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB44561A IPCB44511B
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44611B, IPCB44611A
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32520, TVAC32720
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
