LAG Fixed Castor Wheel, 1 t Capacity, 200 mm Wheel Polyurethane
- RS Stock No.:
- 837-1262
- Mfr. Part No.:
- 37569
- Manufacturer:
- LAG
Subtotal (1 unit)*
MYR672.98
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR672.98 |
*price indicative
- RS Stock No.:
- 837-1262
- Mfr. Part No.:
- 37569
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 251mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 251mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel
The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.
Features and Benefits
• Cast soft polyurethane coating, hardness 87±3 Shore A
• Core in cast iron painted
• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing
• Temperature range: -30°C / +80°C (-22°F / +176°F)
• Hub with: shielded precision ball bearings
• Heavy gauge top plate
• Thermoplastic dust protection ring
• Swivel fork and dust cover in pressed steel sheet
• Tapered roller bearing
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyamide
- LAG Fixed Castor 200 mm Wheel Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- LAG Fixed Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyamide
