Bosch Rexroth Swivel Castor Wheel, 400 N Capacity, 50 mm Wheel, Reinforced Polyamide

Subtotal (1 pack of 4 units)*

MYR259.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 November 2026
  • Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +MYR64.77MYR259.08

*price indicative

RS Stock No.:
278-8907
Mfr. Part No.:
3842515457
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

400N

Frame Material

Polyamide

Overall Height

82mm

Wheel Width

50mm

Frame Finish

Polyamide

Rotation

Swivel

Wheel Material

Reinforced Polyamide

Weight Class

400N Load Rating

Standards/Approvals

RoHS, Bosch Rexroth Assembly-ready

Mount Type

Bolt Hole

Hub Bearing Type

Integrated Moulded Hub

Hub Material

Polyamide

COO (Country of Origin):
DE
The Bosch Rexroth Double wheel D50-D10 is used for bolting into the profile slot. It is also used for insertion in the central hole with a diameter of 10 mm.

Attractive looking double wheel for light applications

Made of oil resistant material

Double wheel with lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy