LAG Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 227-0469
- Mfr. Part No.:
- 17180
- Manufacturer:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save MYR12.96
View bulk pricing optionsSubtotal (1 unit)*
MYR103.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR103.03 | - |
| 6 - 11 | MYR100.87 | MYR12.96 |
| 12 + | MYR97.85 | MYR62.16 |
*price indicative
- RS Stock No.:
- 227-0469
- Mfr. Part No.:
- 17180
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor 100 mm Wheel, Polyurethane
- LAG Fixed Castor 100 mm Wheel, Rubber
- LAG Fixed Castor 100 mm Wheel, Thermoplastic
- LAG Fixed Castor 100 mm Wheel Rubber
- LAG Fixed Castor 125 mm Wheel, Polyamide
- LAG Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- LAG Fixed Castor 100 mm Wheel, Polyamide
