RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 50 mm Wheel, Nylon

Get a bulk buy discount

Add 20 more to save MYR37.96

View bulk pricing options

Subtotal (1 pack of 4 units)*

MYR42.93

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
4 - 16MYR10.733MYR42.93-
20 +MYR8.835MYR35.34MYR37.96

*price indicative

RS Stock No.:
201-2932
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

50kg

Brakes

Yes

Overall Height

63mm

Wheel Width

39mm

Rotation

Swivel

Wheel Material

Nylon

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter


Efficiently move light-duty loads with this RS PRO black swivel castor. The 50 mm diameter wheel is capable of carrying up to 50 kg in weight. You'll find it in both domestic and commercial settings, including gardens, production lines and car-repair centres.;For accurate steering, this swivel castor freely rotates in any direction. It's made from nylon, which means it won't leave marks on your flooring. This hardwearing material has excellent resistance to occasional impacts, as well as to more general wear and tear. It also comes with four pre-drilled fitting holes for speedy installation.;This RS PRO nylon castor is suitable for use with both chemicals and water, so it's often used in environments that need to be regularly cleaned or hosed down. You'll find this component attached to office chairs, workbenches and food-manufacturing equipment.

Features and Benefits


• Furniture application;• Fixing centres of 26 x 26 mm;• Fixing hole size of 5.3 mm;• Fixing plate dimensions of 38 x 38 mm;• Nylon hub material;• Includes brake;• Load capacity of 50 kg;• Plate mounting type;• Four fixing holes;• Swivel rotation;• Nylon tyre material;• Light-duty weight class;• Wheel diameter of 50 mm;• Wheel width of 39 mm;• Overall height of 63 mm

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy