Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-492
- Mfr. Part No.:
- 00079141
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
MYR56.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.80 |
*price indicative
- RS Stock No.:
- 905-492
- Mfr. Part No.:
- 00079141
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Frame Material | Polyamide | |
| Overall Height | 71.5mm | |
| Wheel Width | 10mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Frame Material Polyamide | ||
Overall Height 71.5mm | ||
Wheel Width 10mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Stem Diameter 10mm | ||
- COO (Country of Origin):
- FR
The Tente Swivel castor with wheel brake designed for optimal manoeuvrability and stability, making it Ideal for various furniture applications. Its robust construction ensures reliability and durability over prolonged use.
Roll performance housing MADE from Durable polyamide
Swivel radius of 60 mm for enhanced mobility
Load capacity of 40 kg at 3 km/h for smooth movement
Temperature range between -20 °C and 60 °C for versatile use
Overall height of 71.5 mm and diameter of 50 mm for Compact design
Related links
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
