Tente Fixed Castor Wheel, 200 kg Capacity, 200 mm Wheel

N

Subtotal (1 unit)*

MYR73.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR73.65

*price indicative

RS Stock No.:
905-479
Mfr. Part No.:
00606013
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

200kg

Frame Material

Polyamide

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Standards/Approvals

EN12532

Hub Bearing Type

Roller Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
The Tente Castors fixed castor designed for robust and reliable transportation of equipment. It features a Durable construction tailored to enhance mobility while ensuring stability across various surfaces.

Constructed with steel sheet housing for exceptional strength

Slim fork shape facilitates maneuverability in tight spaces

Blue passivated housing colour ensures corrosion resistance

Made with a mix of solid rubber for improved durability on varied terrains

Includes roller bearings for smooth movement and reduced noise

Capable of supporting static loads up to 400 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy