RS PRO Fixed Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 730-096
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR98.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.98 |
*price indicative
- RS Stock No.:
- 730-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 120kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 120kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is designed for medium-duty applications, providing robust mobility with its Durable polyurethane construction and fixed rotation. Ideal for industrial use, this wheel ensures reliability and performance in demanding environments.
Corrosion, impact, and shock resistance ensures longevity in various environments
Fixing plate dimensions measured at 100x85 mm for straightforward installation
Related links
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Phenolic
- RS PRO Fixed Castor 100 mm Wheel, Rubber

