RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel, Polyurethane

N

This image is representative of the product range

Subtotal (1 unit)*

MYR191.36

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.36

*price indicative

RS Stock No.:
730-091
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

200kg

Overall Height

181mm

Frame Material

Pressed Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
IT
The RS Pro Castor Wheels offer robust functionality for medium-duty applications, designed to enhance mobility in industrial settings. Their Durable construction includes pivotal mechanisms for smooth movement and optimal load distribution.

Wheel features polyurethane with an aluminum center for strength

Zinc-chromium plated pressed steel ensures robust bracket material

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy