RS PRO Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyamide 6
- RS Stock No.:
- 730-077
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR206.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.21 |
*price indicative
- RS Stock No.:
- 730-077
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Overall Height | 197mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide 6 | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Overall Height 197mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyamide 6 | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel provides medium-duty mobility solutions for industrial applications, designed to ensure ease of movement with reliable durability in varying environments.
Operating temperature range from -25° to 85° Celsius to suit diverse conditions
Mounting type features a single bolt for straightforward installation
Includes a dust cover ring to protect the internal components
Related links
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6

