RS PRO Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyurethane

N

Subtotal (1 unit)*

MYR318.38

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.38

*price indicative

RS Stock No.:
730-037
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Overall Height

197mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Plain Bearing

Hub Material

Polyamide 6

COO (Country of Origin):
IT
The RS Pro Swivel Castor is a Durable industrial mobility component diameter wheel designed for medium duty applications. It is constructed with a thermoplastic polyurethane tread injection-molded over a Polyamide.

Temperature resistance range -20 to +80°C

Dynamic load capacity 150 Dan

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy