RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 730-017
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR113.83
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.83 |
*price indicative
- RS Stock No.:
- 730-017
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel offers medium-duty functionality designed for industrial applications, providing maneuverability and durability essential for various moving tasks.
Aluminum hub with ball bearing type enhances longevity
Completes mounting with a single bolt for straightforward installation
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane

