RS PRO Fixed Castor Wheel, 50 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 631-155
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR34.37
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.37 |
*price indicative
- RS Stock No.:
- 631-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | Thermoplastic | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Material Thermoplastic | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with grey no marking rubber wheel 83 Shore A and black thermoplastic material center hub on plain bore in zinc chromium plated pressed steel assembled with self locking nut.
Medium Duty
Industrial castor
Fixed
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Fixed Castor 80 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide

