Tente Swivel Castor Wheel Braked, 160 kg Capacity, 125 mm Wheel

This image is representative of the product range

Subtotal (1 unit)*

MYR136.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.56

*price indicative

RS Stock No.:
628-375
Distrelec Article No.:
148-50-407
Mfr. Part No.:
2477PJH125P30
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

160kg

Brakes

Yes

Rotation

Swivel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy