Guitel Hervieu Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel Elastic Tyre

Subtotal (1 unit)*

MYR283.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR283.67

*price indicative

RS Stock No.:
608-063
Mfr. Part No.:
KP41OA100-571RX
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

128mm

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Mount Type

Bolt Hole

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel has a black polyamide center with a solid blue bonded elastic rubber non-marking tread. It offers low starting effort, high load capacity, and ensures smooth and quiet handling on all types of floors. The castor absorbs shocks and vibrations, is resistant to wear, 100% anti-corrosion, easy to clean, and specially designed for humid environments.

Suited for Food industry

Hospital or Industrial Kitchen equipment

Medium duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy