Guitel Hervieu Swivel Castor Wheel Braked, 180 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 608-053
- Mfr. Part No.:
- KP4BD150-28L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR829.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR829.21 |
*price indicative
- RS Stock No.:
- 608-053
- Mfr. Part No.:
- KP4BD150-28L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 183mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 183mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stainless steel top plate castor (150 mm) features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock operated via a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread and a plain bore hub. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts, abrasion, and many chemical substances.
Corrosion resistant, easy to clean and specially designed for humid environments
Suited for Food industry and Hospital or Industrial Kitchen equipment
Medium duty
Related links
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
