Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 608-050
- Mfr. Part No.:
- KP41BD125-28L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR438.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR438.92 |
*price indicative
- RS Stock No.:
- 608-050
- Mfr. Part No.:
- KP41BD125-28L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Frame Material Stainless Steel | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate and fitted with a non-marking Ethanyl injected thermoplastic polyurethane tire.
Wheel is white polyamide 6
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel Elastic Tyre
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel Polyurethane
