Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 608-023
- Mfr. Part No.:
- 165301420A
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR110.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.36 |
*price indicative
- RS Stock No.:
- 608-023
- Mfr. Part No.:
- 165301420A
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 113mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Fixing Centres | 75 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 113mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Fixing Centres 75 x 45 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stamped steel caster features a chrome-plated stamped steel plate frame with a polypropylene body and a thermoplastic rubber wheel. It is mounted on a double-lock swivel plate securing both the wheel and pivot, and pivots smoothly on two steel ball bearings, with the upper ball race protected by a seal. A metal brake pedal with a 95 mm turning radius ensures reliable locking and easy operation.
Tire is gray thermoplastic rubber
Non-marking
Wheel is gray polypropylene
Related links
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
