Guitel Hervieu Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 608-003
- Mfr. Part No.:
- KF5BA160-77L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR397.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR397.77 |
*price indicative
- RS Stock No.:
- 608-003
- Mfr. Part No.:
- KF5BA160-77L
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 197mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 45mm | |
| Rotation | Fixed | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 197mm | ||
Frame Material Stainless Steel | ||
Wheel Width 45mm | ||
Rotation Fixed | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with a white Ernyl non-marking polyamide 6 wheel. The frame is constructed from AISI 304 stainless steel stamped sheet and is mounted using a fixed plate.
Body is ernyl white non-marking polyamide 6
Hub is smooth
Related links
- Guitel Hervieu Fixed Castor 160 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 160 mm Wheel
- Guitel Hervieu Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic Tyre
