Guitel Hervieu Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel Polyamide

Subtotal (1 unit)*

MYR286.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.17

*price indicative

RS Stock No.:
607-987
Mfr. Part No.:
KP41OA125-77L
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

200kg

Brakes

No

Overall Height

155mm

Frame Material

Stainless Steel

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Mount Type

Bolt Hole

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel is made of white non-marking polyamide 6 with a plain bore hub. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts and many chemical substances.

Corrosion resistant, easy to clean and Specially designed for humid environments

Suited for Food industry and Hospital or Industrial Kitchen equipment

Non staining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy