Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel

Subtotal (1 unit)*

MYR424.58

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR424.58

*price indicative

RS Stock No.:
607-974
Mfr. Part No.:
KP41BD125-571RX
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

155mm

Frame Material

Stainless Steel

Wheel Width

32mm

Rotation

Swivel

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Mount Type

Plate

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with an elastic rubber wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and the pivot. It is mounted on a double locking swivel plate and equipped with a non-marking blue elastic rubber tire with a Shore A hardness of 70°±4.

Wheel is black polyamide 6

Hub is stainless steel roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy