Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 607-947
- Mfr. Part No.:
- KP41OD125-325RX
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR347.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR347.58 |
*price indicative
- RS Stock No.:
- 607-947
- Mfr. Part No.:
- KP41OD125-325RX
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 155mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 155mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. The frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It mounts through a central hole pivoting system with double locking, and the tire is made of gray non-marking thermoplastic rubber.
Wheel is gray polypropylene
Hub is stainless steel roller bearing
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel Thermoplastic Rubber
