Vikan Braked Castor 125 mm Wheel, Polypropylene Thermoplastic Vulkanisate
- RS Stock No.:
- 324-304
- Mfr. Part No.:
- 98119
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR571.87
FREE delivery for orders over RM 500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR571.87 |
*price indicative
- RS Stock No.:
- 324-304
- Mfr. Part No.:
- 98119
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Overall Height | 165mm | |
| Wheel Width | 58mm | |
| Rotation | Braked | |
| Wheel Material | Polypropylene Thermoplastic Vulkanisate | |
| Standards/Approvals | EU, (EC) No. 1907/2006, FDA and REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Overall Height 165mm | ||
Wheel Width 58mm | ||
Rotation Braked | ||
Wheel Material Polypropylene Thermoplastic Vulkanisate | ||
Standards/Approvals EU, (EC) No. 1907/2006, FDA and REACH | ||
RoHS Status: Exempt
The Vikan Castor for HyGo comes with a brake and is made from Polypropylene Thermoplastic Vulkanisate material. They are used in trolleys and due to brakes they can be prevented from sliding accidently. It is EU, FDA and REACH compliant.
Black Colour
Dimensions are 135 x 58 x 160mm
Castor diameter is 125mm
Net Weight 0.572 kg
Related links
- Vikan Braked Castor 125 mm Wheel, Polypropylene Thermoplastic Vulkanisate
- RS PRO Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyolefin
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
