Tente Swivel Castor Wheel, 125 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-633
- Mfr. Part No.:
- 3370 POR 125/40 P62 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR72.80
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.80 |
*price indicative
- RS Stock No.:
- 292-633
- Mfr. Part No.:
- 3370 POR 125/40 P62 NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.862 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.862 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for enhanced durability. It includes a double ball bearing swivel head, a wheel axle with a nut, and a plate fitting for secure installation.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
