Tente Fixed Castor Wheel, 70kg Capacity, 80mm Wheel
- RS Stock No.:
- 292-624
- Mfr. Part No.:
- 3478 PVH 080/35 P62
- Manufacturer:
- Tente
N

1 / 1
Subtotal (1 unit)**
MYR31.56
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR31.56 |
**price indicative
- RS Stock No.:
- 292-624
- Mfr. Part No.:
- 3478 PVH 080/35 P62
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 80mm | |
Load Capacity | 70kg | |
Includes Brake | No | |
Overall Height | 108mm | |
Rotation | Fixed | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Includes Brake No | ||
Overall Height 108mm | ||
Rotation Fixed | ||