Tente Fixed Castor Wheel, 400 kg Capacity, 200 mm Wheel, Aluminium

Subtotal (1 unit)*

MYR348.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.77

*price indicative

RS Stock No.:
292-602
Mfr. Part No.:
3478 IEP 200/50 P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

400kg

Brakes

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Aluminium

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy