Tente Swivel Castor Wheel, 90kg Capacity, 75mm Wheel
- RS Stock No.:
- 292-503
- Mfr. Part No.:
- 5940 UAP 075 P30-10 LOW
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR109.02
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR109.02 |
**price indicative
- RS Stock No.:
- 292-503
- Mfr. Part No.:
- 5940 UAP 075 P30-10 LOW
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 75mm | |
Load Capacity | 90kg | |
Includes Brake | No | |
Overall Height | 78mm | |
Rotation | Swivel | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Load Capacity 90kg | ||
Includes Brake No | ||
Overall Height 78mm | ||
Rotation Swivel | ||