Tente Swivel Castor Wheel Braked, 50 kg Capacity, 75 mm Wheel, Polyamide

Subtotal (1 unit)*

MYR56.83

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR56.83

*price indicative

RS Stock No.:
292-263
Mfr. Part No.:
5925 UOI 075 S70-10X15
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

Yes

Overall Height

88mm

Wheel Width

8mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN12528

Weight Class

0.157 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polyamide, offering excellent strength and resistance to wear. It is equipped with a threaded stem with a hexagon neck, allowing for secure and easy installation. The wheel brake provides added control and stability, making it ideal for applications that require stationary positioning and secure mobility.

Wheel centre made of polyamide

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy