Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-245
- Mfr. Part No.:
- 5370 PJO 100/32 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR89.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.75 |
*price indicative
- RS Stock No.:
- 292-245
- Mfr. Part No.:
- 5370 PJO 100/32 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 137mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.432 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 137mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.432 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features housing and wheels made from high-grade synthetic materials, offering excellent durability and wear resistance. It is equipped with a double ball bearing swivel head, ensuring smooth and effortless rotation. The castor includes a bolt hole for secure attachment, making it ideal for applications that require reliable movement and stability.
Wheel centre made of polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
