Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 292-235
- Mfr. Part No.:
- 8378 UFD 125/40 P62 BLEU
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR243.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.27 |
*price indicative
- RS Stock No.:
- 292-235
- Mfr. Part No.:
- 8378 UFD 125/40 P62 BLEU
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a plate fitting for easy and secure attachment. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for a variety of environments. Compliant with the EN_12532 standard, this castor ensures reliable performance, stability, and durability in applications that require stationary support and movement control.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
