Tente Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Aluminium

Subtotal (1 unit)*

MYR240.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR240.04

*price indicative

RS Stock No.:
292-210
Mfr. Part No.:
8377 UAD 100/32 P62 ROUGE
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

150kg

Brakes

Yes

Overall Height

128mm

Wheel Width

157mm

Rotation

Swivel

Wheel Material

Aluminium

Weight Class

3.649 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a total lock and plate fitting offers enhanced security and stability. It features a durable stainless steel housing, ensuring corrosion resistance and long-lasting performance. The total lock mechanism locks both the wheel and swivel, preventing movement and providing additional control for stationary applications.

Wheel centre made of polyamide

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy