Tente Fixed Castor Wheel, 600 kg Capacity, 200 mm Wheel

Subtotal (1 unit)*

MYR1,254.17

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,254.17

*price indicative

RS Stock No.:
170-949
Mfr. Part No.:
837785
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

600kg

Brakes

No

Overall Height

178mm

Rotation

Fixed

Standards/Approvals

EN 12532

Weight Class

6.172 kg

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.

Precision ball bearing ensures smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy