RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 149-254
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR140.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.16 |
*price indicative
- RS Stock No.:
- 149-254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 170kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 150mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 170kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 150mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 design equipped with a hub on plain bore. Constructed from pressed stainless steel AISI 304 and turns on a double rim of balls in stainless steel AISI 420. Additionally, they are assembled with a self-locking nut.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 125 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Flexello Swivel Castor 75 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber

