RS PRO Swivel Castor, 60 kg Capacity, 100 mm Wheel, Rubber

Subtotal (1 unit)*

MYR54.91

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.91

*price indicative

RS Stock No.:
149-252
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor

Wheel Diameter

100mm

Load Capacity

60kg

Frame Material

Chrome Plated Pressed Steel

Overall Height

127mm

Wheel Width

24mm

Frame Finish

Chrome Plated

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

RoHS

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

Constructed from durable chromium plated pressed steel and operate on double ball bearings for enhanced mobility. Finished with polished chrome plating, they feature a grey rubber wheel complemented by polished chrome plated thread guards. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a locking device to stop wheel rotation for added stability is included.

Features and Benefits


  • Rotation swivel

  • Corrosion resistant

  • Impact resistant

  • Shock absorbing

  • Applications


    Designed for durability and style, these castors are recommended for furniture, institutions, and industrial applications

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy