RS PRO Swivel Castor Wheel Braked, 55 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 149-230
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR44.40
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.40 |
*price indicative
- RS Stock No.:
- 149-230
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 55kg | |
| Brakes | Yes | |
| Overall Height | 103mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Chromium | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 55kg | ||
Brakes Yes | ||
Overall Height 103mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Chromium | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
Hub Material TPE | ||
- COO (Country of Origin):
- CN
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
Constructed from durable chromium plated pressed steel and operate on a rim of balls for enhanced mobility. Featuring a rubber tire flanged with thermoplastic material, making them suitable for office furniture, metal furnishings, and electrical household items. Additionally each castor is equipped with a locking device for total stop.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber

