RS PRO Swivel Castor Wheel Braked, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 149-201
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR74.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 224 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.71 |
*price indicative
- RS Stock No.:
- 149-201
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 127mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 127mm | ||
Frame Material Pressed Steel | ||
Frame Finish Chrome Plated | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Stem Diameter 12mm | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
Constructed from durable chromium plated pressed steel and operate on double ball bearings for enhanced mobility. Finished with polished chrome plating, they feature a grey rubber wheel complemented by polished chrome plated thread guards. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a locking device to stop wheel rotation for added stability is included.
Features and Benefits
Applications
Designed for durability and style, these castors are recommended for furniture, institutions, and industrial applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber

