ifm electronic Touch Screen Sensor, IP69
- RS Stock No.:
- 810-0221
- Mfr. Part No.:
- KT5012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,046.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,046.75 |
*price indicative
- RS Stock No.:
- 810-0221
- Mfr. Part No.:
- KT5012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Touch Screen Sensor | |
| Series | KT5 | |
| IP Rating | IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Touch Screen Sensor | ||
Series KT5 | ||
IP Rating IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
IFM KT Surface Mount Capacitive Touch Push Buttons
IP69K ingress protection rating
Operating temperature of -40 °C to 85 °C
Wear free button actuation
M8 connector versions available
This range of surfacel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- Microchip MTCH9010-E/REB Capacitive Touch Screen Sensor Digital Output, 20-Pin VQFN
- Microchip ATMXT2952TD-C2UKD1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UR001 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip MTCH9010T-I/REB Capacitive Touch Screen Sensor Serial, 20-Pin VQFN
- Microchip MTCH9010T-E/REB Capacitive Touch Screen Sensor Serial, 20-Pin VQFN
- Microchip ATMXT112UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT1664T3-CCUR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 136-Pin UFBGA
