Banner Capacitive switch Capacitive Manual Illuminated, Green, Red, Yellow, PNP, IP65 Polycarbonate
- RS Stock No.:
- 294-901
- Mfr. Part No.:
- K70APT2GRYF2
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,367.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,367.00 |
*price indicative
- RS Stock No.:
- 294-901
- Mfr. Part No.:
- K70APT2GRYF2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Capacitive | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| LED Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate, PBT | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K70 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Depth | 70mm | |
| Height | 95.5mm | |
| Current Rating | 220mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Capacitive | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
LED Colour Green, Red, Yellow | ||
Housing Material Polycarbonate, PBT | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K70 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Depth 70mm | ||
Height 95.5mm | ||
Current Rating 220mA | ||
- COO (Country of Origin):
- US
The Banner multicolour indicator with an independent momentary touch button output is a durable, cost-effective device designed to visually signal different statuses using multiple colours. It features excellent immunity to false triggering from water spray, detergents, oils, and other contaminants. Easy to install, this rugged indicator includes a touch button for additional functionality.
Ergonomically designed to eliminate wrist and arm stresses
Can be actuated with bare hands or in gloves
12 V to 30 V dc operation
Related links
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch NO NO Illuminated Red PNP, IP65
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Manual Illuminated Green Discrete, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
