Banner Capacitive switch Momentary NO Illuminated, Yellow, Green, Red, PNP, IP67
- RS Stock No.:
- 285-937
- Mfr. Part No.:
- K50APT2GRYF2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,375.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,375.51 |
*price indicative
- RS Stock No.:
- 285-937
- Mfr. Part No.:
- K50APT2GRYF2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Polycarbonate | |
| LED Colour | Yellow, Green, Red | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP67 | |
| Series | EZ-LIGHT Touch Gen 2 K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 76mm | |
| Standards/Approvals | CAN ICES-3 (B)/NMB-3(B), FCC Part 15 | |
| Height | 41.6mm | |
| Depth | 50mm | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Polycarbonate | ||
LED Colour Yellow, Green, Red | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP67 | ||
Series EZ-LIGHT Touch Gen 2 K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 76mm | ||
Standards/Approvals CAN ICES-3 (B)/NMB-3(B), FCC Part 15 | ||
Height 41.6mm | ||
Depth 50mm | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- MX
The Banner Multicolor indicator features three independent colors in one unit, providing clear visual signals with priority given to higher-numbered colors (Color 3 overrides Color 2, and Color 2 overrides Color 1). It is rugged, waterproof (IP69K), and resistant to false triggering from environmental factors like water spray, oils, and detergents, making it ideal for washdown environments
Available with PNP and NPN inputs/outputs, depending on model
Compact models available for lower profile applications
Related links
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated Green NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green PNP IP69K Polycarbonate
