onsemi NCV7381CDP0R2G, CAN Transceiver 10 Mbps, 16-Pin SSOP-16

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR35.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,765 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495MYR7.04MYR35.20
500 - 995MYR6.688MYR33.44
1000 +MYR6.354MYR31.77

*price indicative

Packaging Options:
RS Stock No.:
214-8856
Mfr. Part No.:
NCV7381CDP0R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

CAN Transceiver

Maximum Data Rate

10Mbps

Number of Transceivers

1

Sub Type

FlexRay Transceiver

Power Down Mode

Normal

Mount Type

Surface

Package Type

SSOP-16

Interface Type

Bus Transceiver

Pin Count

16

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

1.99mm

Series

NCV7381C

Width

5.38mm

Standards/Approvals

RoHS

Length

6.33mm

Automotive Standard

AEC-Q100

The ON Semiconductor NCV7381C is a high-temperature single-channel Flex ray transceiver compliant with Flex ray electrical physical layer capable of communicating at speeds of up to 10 Mbit/s. It offers excellent EMC and ESD performance.

Safe behaviour under missing supply or no supply conditions

Flex Ray low-power ode Receiver for remote wakeup detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy