Eaton 2 Position 90 °, Toggle Actuator 4 A

Subtotal (1 unit)*

MYR391.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR391.09

*price indicative

RS Stock No.:
246-673
Mfr. Part No.:
186174 C22-WK-K02-P65
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65, IP66

Minimum Operating Temperature

-30°C

Contact Current

4A

Actuator Type

Toggle

Contact Voltage

800V

Maximum Operating Temperature

70°C

Depth

3.58m

Width

30mm

Standards/Approvals

CE, CSA, IEC/EN 60947-5-1, UL, VDE 0660

Length

3.58m

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch redefines versatility and functionality in professional settings. Equipped with a thumb grip for effortless operation, it offers a momentary action with 2 normally closed contacts, ensuring reliability under demanding conditions. Crafted to meet stringent industry standards, it features a robust design suitable for various applications. The cable, measuring 3.5 meters, comes with a non terminated end and is structured to support four poles, facilitating ease of installation.

Robust construction ensures durability in demanding environments

Features a compact design for seamless integration

Utilises a high quality titanium bezel for a modern finish

Offers a generous cable length for flexible installation options

Complies with industry standards for safety and performance

Demonstrates consistent reliability in high frequency operations

Engineered to perform under various climatic conditions

Showcases a contemporary aesthetic suitable for professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy